AimtecAM3F-1207SH52ZDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 7.2V 0.417A 3W 7-Pin SIP
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 7.2 | |
| 0.417 | |
| 3 | |
| 5200VDC | |
| 50(Typ) | |
| Yes | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 64 | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 13.97 |
| Package Width | 8.6 |
| Package Length | 31.8 |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 7 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

