AimtecAM3D-0505DZDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT -5V/5V -0.3A/0.3A 3W 5-Pin SIP
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| Isolated | |
| 2 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -5|5 | |
| -0.3|0.3 | |
| 3 | |
| 1000VDC | |
| 70(Typ) | |
| Yes | |
| 8%(Typ) | |
| 1.2%/Vo(Typ) | |
| 81 | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 7.2 |
| Package Length | 19.5 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 5 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

