| Compliant | |
| 5A002.a.1 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| AM389x | |
| RISC | |
| ARM Cortex A8 | |
| 1 | |
| 32 | |
| 32KB | |
| 64KB/RAM | |
| 1500 | |
| Ethernet/I2C/SPI/UART/USB | |
| 3 | |
| 0 | |
| 32KB | |
| 1 | |
| No | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| SD/MMC | |
| 2 | |
| GMII/MII | |
| 10Mbps/100Mbps/1000Mbps | |
| 0.95 | |
| 1 | |
| 1.05 | |
| 1.5|1.8|3.3 | |
| 0 | |
| 95 | |
| Mounting | Surface Mount |
| Package Height | 2.81 mm |
| Package Width | 25.2(Max) mm |
| Package Length | 25.2(Max) mm |
| PCB changed | 1031 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 1031 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
