| Compliant | |
| 5A992c. | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| AM37x | |
| RISC | |
| ARM Cortex A8 | |
| ARM | |
| 1 | |
| 32 | |
| 32KB | |
| 1000 | |
| I2C/SPI/UART/USB | |
| 4 | |
| 0 | |
| 32KB | |
| 4 | |
| No | |
| 4 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 1.71 | |
| 1.8 | |
| 1.91 | |
| -40 | |
| 90 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 12.1(Max) |
| Package Length | 12.1(Max) |
| PCB changed | 515 |
| Standard Package Name | BGA |
| Supplier Package | POP-FCBGA |
| 515 | |
| Lead Shape | Ball |
This AM3715CBPD100 microprocessor by Texas Instruments will help centralize processing. This microprocessor has a minimum operating temperature of -40 °C and a maximum of 90 °C. 1000 MHz is its maximum speed. This device is based on the ARM Cortex A8 core architecture. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.91 V. This is a 32 bit processor.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

