| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| AM35x | |
| RISC | |
| ARM Cortex A8 | |
| ARM | |
| 1 | |
| 32 | |
| 16KB | |
| 64KB/SRAM | |
| 600 | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 4 | |
| 0 | |
| 16KB | |
| 4 | |
| No | |
| 4 | |
| 3 | |
| 0 | |
| 1 | |
| MMC/SD | |
| 1 | |
| 10Mbps/100Mbps | |
| 1.152 | |
| 1.2 | |
| 1.248 | |
| 1.8|3.3 | |
| -40 | |
| 105 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 17.1(Max) |
| Package Length | 17.1(Max) |
| PCB changed | 491 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 491 | |
| Lead Shape | Ball |
Never worry about losing precious data again by using this AM3505AZCNA microprocessor manufactured by Texas Instruments. This microprocessor has an operating temperature range of -40 °C to 105 °C. 600 MHz is its maximum speed. This device is based on the ARM Cortex A8 core architecture. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.152 V, while its maximum is 1.248 V. This is a 32 bit processor.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

