| Compliant | |
| 5A992c. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| AM335x | |
| RISC | |
| ARM Cortex A8 | |
| ARM | |
| 1 | |
| 32 | |
| 32KB | |
| 64KB/RAM | |
| 600 | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 6 | |
| 0 | |
| 32KB | |
| 1 | |
| No | |
| 2 | |
| 3 | |
| 0 | |
| 2 | |
| MMC/SD/SDIO | |
| 2 | |
| MII/RGMII/RMII | |
| 10Mbps/100Mbps/1000Mbps | |
| 0.91|1.06 | |
| 0.95|1.1 | |
| 0.988|1.144 | |
| 1.8|3.3 | |
| -40 | |
| 90 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.96(Max) mm |
| Package Width | 15.1(Max) mm |
| Package Length | 15.1(Max) mm |
| PCB changed | 324 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 324 | |
| Lead Shape | Ball |
This AM3357BZCZD60 microprocessor manufactured by Texas Instruments will bring the power you need. This microprocessor has an operating temperature range of -40 °C to 90 °C. 600 MHz is its maximum speed. This is a 32 bit processor. This device has a typical operating supply voltage of 0.95|1.1 V. Its minimum operating supply voltage of 0.91|1.06 V, while its maximum is 0.988|1.144 V. This device is based on the ARM Cortex A8 core architecture. Its Ethernet interface type is mii/rmii/rgmii and supports up to 10Mbps/100Mbps/1000Mbps.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

