| Supplier Unconfirmed | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| AM335x | |
| RISC | |
| ARM Cortex A8 | |
| ARM | |
| 1 | |
| 32 | |
| 32KB | |
| 64KB/RAM | |
| 600 | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 6 | |
| 0 | |
| 32KB | |
| 2 | |
| No | |
| 2 | |
| 3 | |
| 0 | |
| 2 | |
| MMC/SD/SDIO | |
| 2 | |
| MII/RGMII/RMII | |
| 10Mbps/100Mbps/1000Mbps | |
| 0.91|1.06 | |
| 0.95|1.1 | |
| 0.99|1.15 | |
| 1.8|3.3 | |
| 0 | |
| 90 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.96(Max) |
| Package Width | 15.1(Max) |
| Package Length | 15.1(Max) |
| PCB changed | 324 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 324 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

