50-75% Off
AimtecAM2SS-0509SJZDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 9V 0.222A 2W 4-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 9 | |
| 0.222 | |
| 2 | |
| 1500VDC(Typ) | |
| DC/DC | |
| 220(Typ) | |
| Yes | |
| 15% | |
| 1.2% | |
| 84(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.16 |
| Package Width | 7.55 |
| Package Length | 11.6 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

