50-75% Off
AimtecAM2LS-1209SH30JZDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 9V 0.222A 2W 5-Pin SMD Module Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 9 | |
| 0.222 | |
| 2 | |
| 3000VDC(Typ) | |
| DC/DC | |
| 260(Typ) | |
| Yes | |
| 10% | |
| 1.2% | |
| 83(Typ) | |
| -40 | |
| 105 | |
| Tube | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 7 |
| Package Width | 8.5 |
| Package Length | 13.2 |
| PCB changed | 5 |
| Supplier Package | SMD Module |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

