AimtecAM2G-1218DH30ZDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -18V/18V -0.056A/0.056A 2W 7-Pin SIP Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| Isolated | |
| 2 | |
| 10.8 | |
| 12 | |
| 13.2 | |
| -18|18 | |
| -0.056|0.056 | |
| 2 | |
| 3000VDC | |
| 650 | |
| Yes | |
| 1%(Typ) | |
| 0.5%(Typ) | |
| 78 | |
| Negative | |
| -40 | |
| 75 | |
| Bulk | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.1 |
| Package Width | 9.2 |
| Package Length | 21.85 |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 7 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

