AimtecAM2F-0512SZDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 12V 0.167A 2W 7-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 12 | |
| 0.167 | |
| 2 | |
| 1000VDC | |
| 50(Typ) | |
| Yes | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 70 | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 14 |
| Package Width | 8 |
| Package Length | 32 |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 7 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

