AimtecAM2DS-1212DH52ZDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT 12V/-12V -0.0833A/0.0833A 2W 5-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 2 | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 12|-12 | |
| -0.0833|0.0833 | |
| 2 | |
| 5200VDC | |
| Yes | |
| 83 | |
| -40 | |
| 95 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 7.2 |
| Package Length | 19.5 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

