AimtecAM2DS-0303DH30RZDC to DC Converter and Switching Regulator Module
Module DC-DC 3.3VIN 2-OUT -3.3V/3.3V -0.25A/0.25A 2W 5-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| -3.3|3.3 | |
| -0.25|0.25 | |
| 2 | |
| 3000VDC(Typ) | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 20% | |
| 1.2% | |
| 79(Typ) | |
| -40 | |
| 90 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 6 |
| Package Length | 19.5 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

