AimtecAM2DG-24158.7DH30-NZDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT 15V/-8.7V 0.08A/-0.04A 2.1W 5-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 23.3 | |
| 24 | |
| 24.7 | |
| 15|-8.7 | |
| 0.08|-0.04 | |
| 2.1 | |
| 3000VAC(Max) | |
| DC/DC | |
| 300 | |
| Yes | |
| 15% | |
| 1.2%(Typ) | |
| 80 | |
| -40 | |
| 105 | |
| 4.3 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.5 |
| Package Width | 9.8 |
| Package Length | 19.5 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

