AimtecAM2D-1515D-RZDC to DC Converter and Switching Regulator Module
Module DC-DC 15VIN 2-OUT -15V/15V -0.066A/0.066A 2W 5-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 13.5 | |
| 15 | |
| 16.5 | |
| -15|15 | |
| -0.066|0.066 | |
| 2 | |
| 1000VDC | |
| DC/DC | |
| 70(Typ) | |
| Yes | |
| 5%(Typ) | |
| 1.2%Vi(Typ) | |
| 88 | |
| -40 | |
| 85 | |
| 2.8 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 7 |
| Package Length | 19.5 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

