AimtecAM2D-0512DH60ZDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT -12V/12V -0.083A/0.083A 2W 5-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| Isolated | |
| 2 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -12|12 | |
| -0.083|0.083 | |
| 2 | |
| 6000VDC | |
| DC/DC | |
| 85(Typ) | |
| Yes | |
| 10%(Typ) | |
| 1.2%(Typ) | |
| 78 | |
| -40 | |
| 75 | |
| 2.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 6 |
| Package Length | 19.5 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

