| EU RoHS | Compliant |
| ECCN (US) | 5A992.c |
| Part Status | Active |
| HTS | EA |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Family Name | AM263Px |
| Instruction Set Architecture | RISC |
| Device Core | ARM Cortex R5F |
| Core Architecture | ARM |
| Maximum CPU Frequency (MHz) | 400 |
| Maximum Clock Rate (MHz) | 400 |
| Data Bus Width (bit) | 32 |
| RAM Size | 3MB |
| Interface Type | CAN/Ethernet/I2C/SPI/UART |
| Number of I/Os | 139 |
| Number of ADCs | 5 |
| ADC Channels | 6 |
| ADC Resolution (bit) | 12 |
| Number of DACs | 1 |
| DAC Resolution (bit) | 12 |
| USART | 0 |
| UART | 6 |
| USB | 0 |
| SPI | 8 |
| I2C | 4 |
| I2S | 0 |
| CAN | 8 |
| Ethernet | 2 |
| Minimum Operating Supply Voltage (V) | 1.65|1.14 |
| Typical Operating Supply Voltage (V) | 1.2|1.7 |
| Maximum Operating Supply Voltage (V) | 1.75|1.26 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 15.1(Max) |
| Package Length | 15.1(Max) |
| PCB changed | 324 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| Pin Count | 324 |