AimtecAM250HB-11005SA30JZDC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 1-OUT 5V 40A 250W 9-Pin Half-Brick
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 40 | |
| 110 | |
| 160 | |
| 5 | |
| 40 | |
| 250 | |
| 3000VAC(Typ) | |
| DC/DC | |
| 5 | |
| 260(Typ) | |
| Yes | |
| 1% | |
| 0.5% | |
| 88(Typ) | |
| Positive | |
| -40 | |
| 100 | |
| 135 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 13.8 |
| Package Width | 57.9 |
| Package Length | 61 |
| PCB changed | 9 |
| Supplier Package | Half-Brick |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

