| EU RoHS | Compliant |
| ECCN (US) | 5A992.c |
| Part Status | Active |
| HTS | 8542.31.00.25 |
| Automotive | No |
| PPAP | No |
| Family Name | AM243x |
| Instruction Set Architecture | RISC |
| Device Core | ARM Cortex M4F|ARM Cortex R5F |
| Core Architecture | ARM |
| Maximum CPU Frequency (MHz) | 400|800 |
| Maximum Clock Rate (MHz) | 400/800 |
| Data Bus Width (bit) | 32 |
| RAM Size | 2.25MB |
| Programmability | No |
| Process Technology | 16nm |
| Interface Type | CAN/Ethernet/I2C/SPI/UART |
| Number of I/Os | 148 |
| No. of Timers | 16 |
| PWM | 7 |
| Number of ADCs | 1 |
| ADC Channels | 8 |
| ADC Resolution (bit) | 10 |
| USART | 0 |
| UART | 8 |
| USB | 0 |
| SPI | 4 |
| I2C | 3 |
| I2S | 0 |
| CAN | 2 |
| Ethernet | 3 |
| Watchdog | 4 |
| Parallel Master Port | No |
| Real Time Clock | No |
| Special Features | CAN Controller |
| Minimum Operating Supply Voltage (V) | 0.81|1.06|1.14|1.71|3.135 |
| Typical Operating Supply Voltage (V) | 0.85|1.1|1.2|1.8|3.3 |
| Maximum Operating Supply Voltage (V) | 0.895|1.17|1.26|1.89|3.465 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 0.71(Max) |
| Package Width | 11.1(Max) |
| Package Length | 11.1(Max) |
| PCB changed | 293 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| Pin Count | 293 |
| Lead Shape | Ball |