| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.40.95.80 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 2 |
| Isolation | Isolated |
| Minimum Input Voltage (V) | 9 |
| Typical Input Voltage (V) | 24 |
| Maximum Input Voltage (V) | 36 |
| Output Voltage (V) | -15|15 |
| Output Current (A) | -0.665|0.665 |
| Output Power (W) | 20 |
| Minimum Isolation Voltage | 3000VDC |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 330(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 1% |
| Line Regulation | 0.5% |
| Efficiency (%) | 88.5 |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 90 |
| Product Weight (g) | 29 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 10.41 |
| Package Width | 40.64 |
| Package Length | 25.4 |
| PCB changed | 6 |
| Pin Count | 6 |