| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Isolation | Isolated |
| Minimum Input Voltage (V) | 9 |
| Typical Input Voltage (V) | 24 |
| Maximum Input Voltage (V) | 36 |
| Output Voltage (V) | 5 |
| Output Current (A) | 4 |
| Output Power (W) | 20 |
| Minimum Isolation Voltage | 1500VDC(Typ) |
| Input/Output Type | DC/DC |
| Typical Standby Current (mA) | 7 |
| Maximum Switching Frequency (kHz) | 270(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 1% |
| Line Regulation | 0.5% |
| Efficiency (%) | 90 |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 26 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 12 |
| Package Width | 51.5 |
| Package Length | 26.5 |
| PCB changed | 6 |
| Pin Count | 6 |