AimtecAM20EW-11005SH22-NZDC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 1-OUT 5V 4A 20W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 40 | |
| 110 | |
| 160 | |
| 5 | |
| 4 | |
| 20 | |
| 2250VDC(Typ) | |
| DC/DC | |
| 7 | |
| 300(Typ) | |
| Yes | |
| 1% | |
| 0.5% | |
| 84 | |
| Positive | |
| -40 | |
| 85 | |
| 26 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12 |
| Package Width | 51.5 |
| Package Length | 26.5 |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

