AimtecAM20E-1215DZ-KDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -15V/15V -0.665A/0.665A 20W 6-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 9 | |
| 12 | |
| 18 | |
| -15|15 | |
| -0.665|0.665 | |
| 20 | |
| 1600VDC | |
| DC/DC | |
| 330(Typ) | |
| Yes | |
| 1%(Typ) | |
| 0.5% | |
| 89 | |
| -40 | |
| 85 | |
| Tube | |
| 31 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 16.3 |
| Package Width | 25.4 |
| Package Length | 50.8 |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

