25-50% Off
AimtecAM1SR-2405SJZDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 0.15A 0.75W 4-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 22.8 | |
| 24 | |
| 25.2 | |
| 5 | |
| 0.15 | |
| 0.75 | |
| 1500VDC(Typ) | |
| DC/DC | |
| 260(Typ) | |
| Yes | |
| 2% | |
| 0.25% | |
| 72(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.16 |
| Package Width | 6 |
| Package Length | 11.6 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

