25-50% Off
AimtecAM1PS-0515SH30JZDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Step Up | |
| Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 15 | |
| 0.067 | |
| 1 | |
| 3000VDC | |
| DC/DC | |
| 270(Typ) | |
| Yes | |
| 10% | |
| 1.2%Vi | |
| 83(Typ) | |
| -40 | |
| 105 | |
| 1.8 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7.7 |
| Package Width | 10.16 |
| Package Length | 12.7 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

