AimtecAM1M-0515S-NZDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 7-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 15 | |
| 0.067 | |
| 1 | |
| 1500VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 15%(Typ) | |
| 1.2%Vi | |
| 76 | |
| -40 | |
| 105 | |
| Tube | |
| 1.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 4.5 |
| Package Width | 6.6 |
| Package Length | 19.5 |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 7 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

