AimtecAM1LS-2424SH30JZDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 24V 0.042A 1W 5-Pin SMD Module
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Isolated | |
| 1 | |
| 21.6 | |
| 24 | |
| 26.4 | |
| 24 | |
| 0.042 | |
| 1 | |
| 3000VDC(Typ) | |
| DC/DC | |
| 260(Typ) | |
| Yes | |
| 10% | |
| 1.2% | |
| 80(Typ) | |
| -40 | |
| 105 | |
| 1.4 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 7 |
| Package Width | 8.5 |
| Package Length | 13.2 |
| PCB changed | 5 |
| Supplier Package | SMD Module |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

