AimtecAM1LS-2409DH30JZDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -9V/9V -0.056A/0.056A 1W 6-Pin SMD Module
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 2 | |
| 21.6 | |
| 24 | |
| 26.4 | |
| -9|9 | |
| -0.056|0.056 | |
| 1 | |
| 3000VDC(Typ) | |
| DC/DC | |
| 260(Typ) | |
| Yes | |
| 10% | |
| 1.2% | |
| 83(Typ) | |
| -40 | |
| 105 | |
| 1.4 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 7 mm |
| Package Width | 8.5 mm |
| Package Length | 15.24 mm |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

