25-50% Off
AimtecAM1LS-1224SH30JZDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 24V 0.042A 1W 5-Pin SMD Module
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Step Up | |
| Isolated | |
| 1 | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 24 | |
| 0.042 | |
| 1 | |
| 3000VDC(Typ) | |
| DC/DC | |
| 260(Typ) | |
| Yes | |
| 10% | |
| 1.2% | |
| 85(Typ) | |
| -40 | |
| 105 | |
| 1.4 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 7 |
| Package Width | 8.5 |
| Package Length | 13.2 |
| PCB changed | 5 |
| Supplier Package | SMD Module |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

