AimtecAM1LS-1215DH30VZDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -15V/15V -0.033A/0.033A 1W 10-Pin SMD Module Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | Yes |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| Isolated | |
| 2 | |
| 10.8 | |
| 12 | |
| 13.2 | |
| -15|15 | |
| -0.033|0.033 | |
| 1 | |
| 3000VDC(Typ) | |
| DC/DC | |
| 260(Typ) | |
| Yes | |
| 10% | |
| 1.2% | |
| 83(Typ) | |
| -40 | |
| 105 | |
| Tube | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 7 |
| Package Width | 8.5 |
| Package Length | 15.24 |
| PCB changed | 10 |
| Supplier Package | SMD Module |
| 10 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

