50-75% Off
AimtecAM1LS-0509SVZDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 8-Pin SMD Module Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | Yes |
| PPAP | No |
| Step Up | |
| Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 9 | |
| 0.111 | |
| 1 | |
| 1500VDC(Typ) | |
| DC/DC | |
| 270(Typ) | |
| Yes | |
| 10% | |
| 1.2% | |
| 83(Typ) | |
| -40 | |
| 105 | |
| Tube | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 7 |
| Package Width | 8.5 |
| Package Length | 13.2 |
| PCB changed | 8 |
| Supplier Package | SMD Module |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

