25-50% Off
AimtecAM1LS-0503DH30VZDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT -3.3V/3.3V -0.151A/0.151A 1W 10-Pin SMD Module Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -3.3|3.3 | |
| -0.151|0.151 | |
| 1 | |
| 3000VDC(Typ) | |
| DC/DC | |
| 270(Typ) | |
| Yes | |
| 1.5% | |
| 1.5% | |
| 74(Typ) | |
| -40 | |
| 105 | |
| Tube | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 7 |
| Package Width | 8.5 |
| Package Length | 15.24 |
| PCB changed | 10 |
| Supplier Package | SMD Module |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

