AimtecAM1LS-0312SJZTRDC to DC Converter and Switching Regulator Module
Module DC-DC 3.3VIN 1-OUT 12V 0.083A 1W 5-Pin SMD Module T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Isolated | |
| 1 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 12 | |
| 0.083 | |
| 1 | |
| 1500VDC(Typ) | |
| DC/DC | |
| 220(Typ) | |
| Yes | |
| 15% | |
| 1.2% | |
| 84(Typ) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 7 |
| Package Width | 8.5 |
| Package Length | 13.2 |
| PCB changed | 5 |
| Supplier Package | SMD Module |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

