AimtecAM1LS-0312DJZTRDC to DC Converter and Switching Regulator Module
Module DC-DC 3.3VIN 2-OUT -12V/12V -0.042A/0.042A 1W 6-Pin SMD Module T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| Isolated | |
| 2 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| -12|12 | |
| -0.042|0.042 | |
| 1 | |
| 1500VDC(Typ) | |
| DC/DC | |
| 220(Typ) | |
| Yes | |
| 15% | |
| 1.2% | |
| 82(Typ) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 7 mm |
| Package Width | 8.5 mm |
| Package Length | 15.24 mm |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

