50-75% Off
AimtecAM1LS-0305SH30JZDC to DC Converter and Switching Regulator Module
Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | Yes |
| PPAP | No |
| Step Up | |
| Isolated | |
| 1 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 5 | |
| 0.2 | |
| 1 | |
| 3000VDC(Typ) | |
| DC/DC | |
| 220(Typ) | |
| Yes | |
| 15% | |
| 1.2% | |
| 82(Typ) | |
| -40 | |
| 105 | |
| Tube | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 7 |
| Package Width | 8.5 |
| Package Length | 13.2 |
| PCB changed | 5 |
| Supplier Package | SMD Module |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

