AimtecAM1LR-2405SH30JZDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 6-Pin SMD Module
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 22.8 | |
| 24 | |
| 25.2 | |
| 5 | |
| 0.2 | |
| 1 | |
| 3000VDC(Typ) | |
| DC/DC | |
| 260(Typ) | |
| Yes | |
| 2% | |
| 0.25% | |
| 69(Typ) | |
| -40 | |
| 85 | |
| 1.2 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 7 mm |
| Package Width | 8.5 mm |
| Package Length | 15.24 mm |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

