AIC IncAM1LO-0305SH421TRDC to DC Converter and Switching Regulator Module
Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Isolated | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 5 | |
| 0.2 | |
| 1 | |
| 4200VDC | |
| DC/DC | |
| 80(Typ) | |
| Yes | |
| 15%(Typ) | |
| 1.2%Vi(Typ) | |
| 74 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 1.52 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 6.6 |
| Package Width | 11.2 |
| Package Length | 12.7 |
| PCB changed | 5 |
| Supplier Package | SMD Module |
| 5 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

