AimtecAM1G-1215DH30ZDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -15V/15V -0.035A/0.035A 1W 7-Pin SIP
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| Isolated | |
| 2 | |
| 9 | |
| 12 | |
| 18 | |
| -15|15 | |
| -0.035|0.035 | |
| 1 | |
| 3000VDC | |
| DC/DC | |
| 650 | |
| Yes | |
| Negative | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.1 |
| Package Width | 9.2 |
| Package Length | 21.85 |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 7 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

