50-75% Off
AimtecAM1DS-0315SH30JZDC to DC Converter and Switching Regulator Module
Module DC-DC 3.3VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | Yes |
| PPAP | No |
| Step Up | |
| Isolated | |
| 1 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 15 | |
| 0.067 | |
| 1 | |
| 3000VDC(Typ) | |
| DC/DC | |
| 220(Typ) | |
| Yes | |
| 10% | |
| 1.2% | |
| 82(Typ) | |
| -40 | |
| 105 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.16 |
| Package Width | 6 |
| Package Length | 19.65 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

