AimtecAM1DR-0505SJZDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 5 | |
| 0.2 | |
| 1 | |
| 1500VDC(Typ) | |
| DC/DC | |
| 270(Typ) | |
| Yes | |
| 2% | |
| 0.25% | |
| 70(Typ) | |
| -40 | |
| 85 | |
| 2.1 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.16 |
| Package Width | 6 |
| Package Length | 19.5 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
