AimtecAM1DC-241509DH60ZDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT 15V/-9V 0.033A/-0.055A 1W 5-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 21.6 | |
| 24 | |
| 26.4 | |
| 15|-9 | |
| 0.033|-0.055 | |
| 1 | |
| 6000VDC | |
| DC/DC | |
| 50(Typ) | |
| Yes | |
| 10%(Typ) | |
| 1.2%(Typ) | |
| 75 | |
| -40 | |
| 85 | |
| 4.2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.5 |
| Package Width | 9.8 |
| Package Length | 19.5 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
