AimtecAM1DC-1505SH60ZDC to DC Converter and Switching Regulator Module
Module DC-DC 15VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 13.5 | |
| 15 | |
| 16.5 | |
| 5 | |
| 0.2 | |
| 1 | |
| 6000VDC | |
| DC/DC | |
| 50(Typ) | |
| Yes | |
| 10%(Typ) | |
| 1.2%(Typ) | |
| 72 | |
| -40 | |
| 85 | |
| 4.2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.5 |
| Package Width | 9.8 |
| Package Length | 19.5 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
