AimtecAM1DC-1209DH60ZDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -9V/9V -0.56A/0.056A 1W 5-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 10.8 | |
| 12 | |
| 13.2 | |
| -9|9 | |
| -0.56|0.056 | |
| 1 | |
| 6000VDC | |
| 31(Typ) | |
| Yes | |
| -40 | |
| 70 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.5 |
| Package Width | 9.8 |
| Package Length | 19.5 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
