| Not Compliant | |
| 3A991a.2. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| E86 | |
| CISC | |
| 50 | |
| 50 | |
| 16 | |
| 32KB | |
| 1MB | |
| No | |
| SSI | |
| 32 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 0 | |
| 100 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.9 |
| Package Width | 14.1 |
| Package Length | 20.1 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 100 | |
| Lead Shape | Gull-wing |
In order to make your CPU more versatile use this fantastic AM186ER-50KC\W microcontroller from AMD (Advanced Micro Devices). This microcontroller has a minimum operating temperature of 0 °C and a maximum of 100 °C. It has a maximum clock speed of 50 MHz. This is a 16 bit processor. It has romless program memory. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
