| Not Compliant | |
| 3A991a.2. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| E86 | |
| CISC | |
| 40 | |
| 40 | |
| 16 | |
| 32KB | |
| 1MB | |
| No | |
| SSI | |
| 32 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 0 | |
| 100 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.9 |
| Package Width | 14.1 |
| Package Length | 20.1 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 100 | |
| Lead Shape | Gull-wing |
With the AM186ER-40KC\W microcontroller by AMD (Advanced Micro Devices), many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 100 °C. It has a maximum clock speed of 40 MHz. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. It has romless program memory.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
