| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| E86 | |
| CISC | |
| 40 | |
| 40 | |
| 16 | |
| 512KB | |
| No | |
| SSI/UART/USB | |
| 48 | |
| 3 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 0 | |
| 100 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 3.4 |
| Package Width | 28 |
| Package Length | 28 |
| PCB changed | 160 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 160 | |
| Lead Shape | Gull-wing |
Crucial to any electronic system is this AM186CU-40KD\W C microcontroller from AMD (Advanced Micro Devices), a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 100 °C. It has a maximum clock speed of 40 MHz. It has romless program memory. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
