| Not Compliant | |
| 3A991a.2. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| E86 | |
| CISC | |
| 40 | |
| 40 | |
| 16 | |
| 1MB | |
| No | |
| SSI/UART | |
| 48 | |
| 3 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 0 | |
| 100 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 3.4 |
| Package Width | 28 |
| Package Length | 28 |
| PCB changed | 160 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 160 | |
| Lead Shape | Gull-wing |
Use this programmable AM186CH-40KC\W C microcontroller manufactured by AMD (Advanced Micro Devices), to dress up any design. This microcontroller has an operating temperature range of 0 °C to 100 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This is a 16 bit processor. It has romless program memory.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
