| EU RoHS | Compliant |
| ECCN (US) | 3A991a.2. |
| Part Status | Active |
| HTS | 8542.31.00.25 |
| Automotive | No |
| PPAP | No |
| Family Name | AM1x |
| Instruction Set Architecture | RISC |
| Device Core | ARM926EJ-S |
| Core Architecture | ARM |
| Number of CPU Cores | 1 |
| Data Bus Width (bit) | 32 |
| Instruction Cache Size | 16KB |
| On-Chip Memory | 8KB/RAM |
| Maximum Speed (MHz) | 375 |
| Interface Type | I2C/SPI/UART/USB |
| UART | 3 |
| USART | 0 |
| Data Cache Size | 16KB |
| USB | 1 |
| Multiply Accumulate | No |
| SPI | 2 |
| I2C | 2 |
| I2S | 0 |
| CAN | 0 |
| Memory Card Interface | SD/MMC |
| Ethernet | 0 |
| Minimum Operating Supply Voltage (V) | 1.71|3.15 |
| Typical Operating Supply Voltage (V) | 1.8|3.3 |
| Maximum Operating Supply Voltage (V) | 1.89|3.45 |
| I/O Voltage (V) | 1.8|3.3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Supplier Temperature Grade | Extended |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 0.94(Max) mm |
| Package Width | 13.1(Max) mm |
| Package Length | 13.1(Max) mm |
| PCB changed | 361 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| Pin Count | 361 |
| Lead Shape | Ball |