| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| AM1x | |
| RISC | |
| ARM926EJ-S | |
| ARM | |
| 1 | |
| 32 | |
| 16KB | |
| 8KB/RAM | |
| 300 | |
| I2C/SPI/UART/USB | |
| 3 | |
| 0 | |
| 16KB | |
| 1 | |
| No | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| MMC/SD | |
| 0 | |
| 10Mbps/100Mbps | |
| 1.71|3.15 | |
| 1.8|3.3 | |
| 1.89|3.45 | |
| 1.8|3.3 | |
| -40 | |
| 90 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 16.1(Max) mm |
| Package Length | 16.1(Max) mm |
| PCB changed | 361 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 361 | |
| Lead Shape | Ball |
Are you working with a complicated circuit? Implement this AM1802EZWTD3 microprocessor manufactured by Texas Instruments. This microprocessor has a minimum operating temperature of -40 °C and a maximum of 90 °C. 300 MHz is its maximum speed. This device is based on the ARM926EJ-S core architecture. This device has a typical operating supply voltage of 1|1.1|1.2 V. Its minimum operating supply voltage of 0.95|1.05|1.14 V, while its maximum is 1.05|1.16|1.32 V. This is a 32 bit processor.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

