AimtecAM15T-1212DZDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -12V/12V -0.625A/0.625A 15W 9-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 2 | |
| 9 | |
| 12 | |
| 18 | |
| -12|12 | |
| -0.625|0.625 | |
| 15 | |
| 1600VDC | |
| 330(Typ) | |
| Yes | |
| 1%(Typ) | |
| 0.5%(Typ) | |
| 90 | |
| Positive | |
| -40 | |
| 85 | |
| 20 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 9 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 9 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

